
N-channel MOSFET transistor with 60V drain-source breakdown voltage and 30A continuous drain current. Features low 32mΩ drain-source on-resistance, 70W power dissipation, and 18V gate-source voltage rating. Operates from -55°C to 175°C, packaged in a 3-pin TO-220AB with through-hole mounting. Includes fast switching characteristics with 10ns turn-on delay and 13ns fall time. RoHS compliant.
Stmicroelectronics STP36NF06L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 32mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 9.15mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP36NF06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
