Stmicroelectronics STP3HNK90Z technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 4.2R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 4.2R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP3HNK90Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
