
N-CHANNEL Power MOSFET, TO-220 package, featuring 620V drain-source breakdown voltage and 2.5A continuous drain current. Offers a maximum drain-source on-resistance of 3 ohms at a nominal gate-source voltage of 3.75V. This through-hole mounted component has a maximum power dissipation of 45W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 9ns and fall time of 27ns.
Stmicroelectronics STP3LN62K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 386pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9ns |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP3LN62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
