Stmicroelectronics STP3NA80 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP3NA80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.