The STP3NK50Z is a TO-220 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.3A and a gate to source voltage of 30V. The device is RoHS compliant and suitable for through hole mounting. Its power dissipation is 45W.
Stmicroelectronics STP3NK50Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP3NK50Z to view detailed technical specifications.
No datasheet is available for this part.