N-channel SuperMESH™ Power MOSFET in TO-220 package, featuring 600V drain-source breakdown voltage and 2.4A continuous drain current. Offers a typical drain-source on-resistance of 3.2 Ohms, with a maximum of 3.6 Ohms. Operates with a gate-source voltage up to 30V and a threshold voltage of 3.75V. Includes fast switching characteristics with turn-on delay of 9ns and fall time of 14ns. Rated for 45W maximum power dissipation and supports through-hole mounting. RoHS compliant and lead-free.
Stmicroelectronics STP3NK60Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 311pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP3NK60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
