
N-Channel MOSFET, 30V Drain-Source Voltage, 40A Continuous Drain Current. Features low 18mΩ Drain-Source On-Resistance at 40A. Operates with a 1.7V Threshold Voltage and 16V Gate-Source Voltage. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers a maximum power dissipation of 70W and a maximum operating temperature of 175°C.
Stmicroelectronics STP40NF03L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.15mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP40NF03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
