
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 40A continuous drain current. This TO-220 packaged device offers a low 33mΩ maximum drain-source on-resistance and 150W power dissipation. Key switching characteristics include a 25ns turn-on delay and 24ns fall time, with a typical input capacitance of 2.3nF. Designed for through-hole mounting, it operates within a -65°C to 175°C temperature range and is RoHS compliant.
Stmicroelectronics STP40NF10L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 33MR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 17V |
| Height | 9.15mm |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP40NF10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
