Stmicroelectronics STP45NE06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Series | STripFET™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP45NE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
