
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 38A continuous drain current. This component offers a low 28mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220 package, it boasts a maximum power dissipation of 80W and operates within a temperature range of -65°C to 175°C. Key switching characteristics include a 20ns turn-on delay and 10ns fall time.
Stmicroelectronics STP45NF06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 980pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP45NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
