Stmicroelectronics STP4NA80 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.4R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP4NA80 to view detailed technical specifications.
No datasheet is available for this part.