
N-channel power MOSFET featuring 250V drain-source breakdown voltage and 45A continuous drain current. Offers a low 69mΩ maximum drain-source on-resistance and 160W power dissipation. This TO-220 package MOSFET boasts a 20V gate-source voltage rating and 2.67nF input capacitance, with typical turn-on delay of 45ns and turn-off delay of 63ns. Designed for through-hole mounting, it operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STP50NF25 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 69mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 69MR |
| Dual Supply Voltage | 250V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 2.67nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 69mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | Through Hole |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 45ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP50NF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
