
The STP55NE06FP is a 60V MOSFET with a continuous drain current of 30A. It has a maximum operating temperature of 175°C and a maximum power dissipation of 35W. The device is isolated to 2kV and has a nominal Vgs of 3V. The STP55NE06FP is not RoHS compliant and is not SVHC compliant.
Stmicroelectronics STP55NE06FP technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 60V |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 35W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| Resistance | 0.022R |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP55NE06FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
