The STP5NB80 is a TO-220 packaged N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 5A and a drain to source breakdown voltage of 800V. The device also features a power dissipation of 110W and a gate to source voltage of 30V. The STP5NB80 is not RoHS compliant.
Stmicroelectronics STP5NB80 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.8R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP5NB80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.