Stmicroelectronics STP5NC70Z technical specifications.
| Continuous Drain Current (ID) | 75A |
| Number of Timers/Counters | 2 |
| Output Current | 4.6A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP5NC70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.