Stmicroelectronics STP5NC90ZFP technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 24ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP5NC90ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.