The STP5NK65ZFP is a 650V N-CHANNEL SuperMESH MOSFET with a maximum continuous drain current of 4.5A. It features a drain to source breakdown voltage of 650V and a drain to source resistance of 1.8 ohms. The device has a maximum operating temperature range of -55°C to 150°C and is packaged in a TO-220-3 package with a through hole mount. The STP5NK65ZFP is compliant with RoHS regulations.
Stmicroelectronics STP5NK65ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 680pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5NK65ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
