N-channel Power MOSFET featuring 900V drain-source breakdown voltage and 4.5A continuous drain current. This component offers a low 2.5 ohm Rds On and 125W maximum power dissipation, suitable for through-hole mounting in a TO-220 package. Key electrical characteristics include a 30V gate-source voltage, 1.16nF input capacitance, and a threshold voltage of 3.75V. Operating temperature range spans from -55°C to 150°C, with fall and turn-off delay times of 19ns and 52ns respectively. This RoHS compliant device is designed for high-voltage power switching applications.
Stmicroelectronics STP5NK90Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 2.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 52ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5NK90Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.