The STP60N06-14 is a N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 175°C. It has a continuous drain current rating of 60A and a drain to source breakdown voltage of 60V. The device features a drain to source resistance of 12mR and a power dissipation of 150W. It is packaged in a TO-220 flange mount with a package quantity of 50 units.
Stmicroelectronics STP60N06-14 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12mR |
| Fall Time | 135ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP60N06-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.