
N-Channel POWER MOSFET featuring 60V drain-source breakdown voltage and 16mΩ maximum drain-source on-resistance. This component offers a continuous drain current of 30A and a 60A current rating, with a maximum power dissipation of 30W. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 175°C and is RoHS compliant. Key switching characteristics include a 16ns turn-on delay and a 20ns fall time.
Stmicroelectronics STP60NF06FP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 16mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.81nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP60NF06FP to view detailed technical specifications.
No datasheet is available for this part.
