
The STP60NF06LFP is a 60V, 60A N-channel MOSFET in a TO-220FP package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a drain to source breakdown voltage of 60V and a drain to source resistance of 14mR. The MOSFET has a power dissipation of 25W and a continuous drain current of 60A.
Stmicroelectronics STP60NF06LFP technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Fall Time | 12.5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP60NF06LFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
