Stmicroelectronics STP60NH2LL technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 24V |
| Input Capacitance | 990pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP60NH2LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.