Stmicroelectronics STP6NB80FP technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Resistance | 1.9R |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP6NB80FP to view detailed technical specifications.
No datasheet is available for this part.