
The STP6NC60 is a PowerMESH II MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 6A and a drain to source voltage of 600V. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 125W.
Stmicroelectronics STP6NC60 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.02nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | PowerMESH™ II |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP6NC60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
