N-channel SuperMESH™ Power MOSFET featuring 900V drain-source breakdown voltage and 5.8A continuous drain current. This through-hole component offers a low 1.56 Ohm typical drain-source on-resistance and 140W maximum power dissipation. Packaged in a TO-220 case, it operates from -55°C to 150°C with a 30V gate-source voltage rating. Key switching characteristics include a 17ns turn-on delay and 20ns fall time.
Stmicroelectronics STP6NK90Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | 5.8A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 2R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.15mm |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 900V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP6NK90Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
