
N-channel power MOSFET featuring 200V drain-source breakdown voltage and 75A continuous drain current. Offers a low 0.028 Ohm typical drain-source on-resistance. Housed in a TO-220 package for through-hole mounting, this device boasts a maximum power dissipation of 190W and operates within a temperature range of -50°C to 150°C. Includes fast switching characteristics with turn-on delay of 53ns and fall time of 29ns.
Stmicroelectronics STP75NF20 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 5.9MR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 3.26nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 53ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP75NF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
