The STP75NF75L is a 75V N-channel MOSFET with a continuous drain current of 75A and a power dissipation of 300W. It is packaged in a TO-220 package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a gate to source voltage of 15V. The MOSFET has a drain to source breakdown voltage of 75V and a drain to source resistance of 10mR.
Stmicroelectronics STP75NF75L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP75NF75L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.