
Stmicroelectronics STP77N6F6 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP77N6F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
