Stmicroelectronics STP78N75F4 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 11mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.015nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP78N75F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.