
N-Channel Power MOSFET, TO-220 package, featuring 300V drain-source breakdown voltage and 5A continuous drain current. Offers 900mΩ maximum drain-source on-resistance and 50W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with typical turn-on delay of 11ns and fall time of 10ns. RoHS compliant and lead-free.
Stmicroelectronics STP7NK30Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.15mm |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 300V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP7NK30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
