
N-channel SuperMESH™ POWER Mosfet, 400V drain-source breakdown voltage, 5.4A continuous drain current, and 1 Ohm typical drain-source on-resistance. Features a TO-220 package for through-hole mounting, 70W maximum power dissipation, and operating temperatures from -55°C to 150°C. Includes 12ns fall time, 220ns reverse recovery time, and 3.75V threshold voltage. RoHS compliant and lead-free.
Stmicroelectronics STP7NK40Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | 5.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Dual Supply Voltage | 400V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Resistance | 1R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 220ns |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP7NK40Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
