
N-channel SuperMESH™ POWER MOSFET, 400V drain-source breakdown voltage, 5.4A continuous drain current, and 0.85 Ohm typical drain-source resistance. Features a TO-220FP package for through-hole mounting, with a maximum power dissipation of 25W and operating temperature range of -55°C to 150°C. Offers fast switching characteristics with turn-on delay time of 15ns and fall time of 12ns. RoHS compliant.
Stmicroelectronics STP7NK40ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 535pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP7NK40ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
