
N-channel power MOSFET featuring 200V drain-source breakdown voltage and 61A continuous drain current. Offers a low 23mΩ drain-source on-resistance and 190W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, this RoHS compliant component operates from -55°C to 150°C. Key switching characteristics include a 176ns fall time and 131ns turn-off delay time.
Stmicroelectronics STP80N20M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 61A |
| Current | 61A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 23MR |
| Fall Time | 176ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 4.329nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 131ns |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80N20M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.