
Stmicroelectronics STP80N70F6 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 68V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Turn-Off Delay Time | 102ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80N70F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.