
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 80A continuous drain current. This component offers a low 6.5mΩ drain-source on-resistance, enabling efficient power switching. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 300W. Key switching characteristics include a 27ns turn-on delay and a 65ns fall time.
Stmicroelectronics STP80NF55-06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 6.5mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 4.4nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 27ns |
| DC Rated Voltage | 55V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80NF55-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
