
Stmicroelectronics STP80NF70 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 98A |
| Drain to Source Voltage (Vdss) | 68V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.55nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 9.8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80NF70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
