Stmicroelectronics STP85NF3LL technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Fall Time | 36.5ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 36.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP85NF3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.