Stmicroelectronics STP8NK85Z technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | 6.7A |
| Drain to Source Breakdown Voltage | 850V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 850V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.87nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 58ns |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP8NK85Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.