
Stmicroelectronics STP8NS25FP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | MESH OVERLAY™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP8NS25FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
