Stmicroelectronics STP90N15F4 technical specifications.
| Continuous Drain Current (ID) | 90A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP90N15F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.