
N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and a low 6.5mΩ Rds(on) at 90A continuous drain current. This TO-220 packaged component offers 150W maximum power dissipation and is designed for through-hole mounting. Key switching characteristics include a 30ns turn-on delay and 105ns fall time, with a 2.7nF input capacitance. RoHS compliant and lead-free, this device operates within a -65°C to 150°C temperature range.
Stmicroelectronics STP90NF03L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP90NF03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
