
N-CHANNEL Power MOSFET, TO-220AB package, featuring 40V Drain to Source Breakdown Voltage and 80A Continuous Drain Current. Offers a low 6.5mR Drain to Source Resistance (Rds On Max) and 110W Max Power Dissipation. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 175°C.
Stmicroelectronics STP95N04 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP95N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
