The STP95N2LH5 is a 25V, 80A, 80W TO-220AB through hole MOSFET from STmicroelectronics. It features an input capacitance of 1.817nF and a maximum Rds on of 4.9mR. The device is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube format and is part of the STripFET V series.
Stmicroelectronics STP95N2LH5 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.817nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP95N2LH5 to view detailed technical specifications.
No datasheet is available for this part.