
N-Channel 700V POWER MOSFET featuring Zener protection and SuperMesh™ technology. This through-hole component offers a continuous drain current of 7.5A and a low Rds On of 1.2 Ohms. With a drain to source breakdown voltage of 700V, it operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 115W. The TO-220 package facilitates easy mounting, and the device is RoHS compliant.
Stmicroelectronics STP9NK70Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 700V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.37nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 700V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP9NK70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
