
N-Channel SuperMesh™ POWER MOSFET, 700V drain-source breakdown voltage, 7.5A continuous drain current, and 1.2Ω Rds On. Features Zener protection, 35W power dissipation, and a TO-220-3 through-hole package. Operates from -55°C to 150°C with a 3.75V threshold voltage. Includes 13ns fall time, 45ns turn-off delay, and 22ns turn-on delay.
Stmicroelectronics STP9NK70ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 700V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.37nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 22ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP9NK70ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
