
Stmicroelectronics STP9NM40N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 730mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 8.8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 365pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 790mR |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP9NM40N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
