
Stmicroelectronics STPCE1HEBI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STPCE1HEB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCE1HEBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
