The STPIC6A259MTR is a single 8-channel D-Type latch IC from STmicroelectronics. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface mount SOP package and is available in quantities of 1000. The IC is RoHS compliant and features a propagation delay of 30ns.
Stmicroelectronics STPIC6A259MTR technical specifications.
| Package/Case | SOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | ST PIC |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPIC6A259MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
