Stmicroelectronics STPLED627 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 620V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 890pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.01164oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STPLED627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.