
The STPM14ATR is a specialized analog IC with a dynamic range of 1000dB, input impedance of 100kR, and a maximum operating temperature of 85°C. It is available in a TSSOP20 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and has an operating supply current of 4.7mA, with an output current of 150mA.
Stmicroelectronics STPM14ATR technical specifications.
| Package/Case | TSSOP |
| Dynamic Range | 1000dB |
| Input Impedance | 100kR |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4.7mA |
| Output Current | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPM14ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
